SamtecSDL-106-G-19Connector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
12 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
1/Contact | |
10 | |
-55 | |
125 | |
Tube | |
15.24 | |
5.08 | |
2.11 | |
2.08 | |
Through Hole |
Think of Samtec's socket strip SDL-106-G-19 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 12 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SDL-106-G-19 is housed in black polyester. This product is 15.24 mm long, 2.11 mm tall and 5.08 mm deep.
EDA / CAD Models |