CUI IncSDM120-24-UD-P5External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 5A 120W Box
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
5 | |
120 | |
4000VAC(Typ) | |
120@220VAC | |
2 | |
47 to 63 | |
IEC 320 C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
360mV(Max) | |
Over Current|Over Voltage|Short Circuit | |
0 | |
40 | |
Box | |
450 | |
Mounting | Desktop |
Package Height | 34 mm |
Package Width | 59 mm |
Package Length | 137 mm |