Diodes IncorporatedSDMG0340LS-7-FRectifiers
Diode Schottky 40V 0.03A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode SDMG0340LS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual series configuration. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.03 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C.