Western Digital SDSSDA-1T00-G26 Solid State Drives - SSDs
1T SATA 6 Gbps Solid State Drive

1T SATA 6 Gbps Solid State Drive
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8523.51.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Capacity (byte) | 1T |
Maximum Read Speed (Mbps) | 4280 |
Maximum Write Speed (Mbps) | 3600 |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 100.5 |
Product Depth (mm) | 69.95 |
Product Height (mm) | 7 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
1T SATA 6 Gbps Solid State Drive
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8523.51.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Capacity (byte) | 1T |
Maximum Read Speed (Mbps) | 4280 |
Maximum Write Speed (Mbps) | 3600 |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 100.5 |
Product Depth (mm) | 69.95 |
Product Height (mm) | 7 |
제조업체