NXP SemiconductorsSE95DP,118Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
SE95DP,118 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Do you need temperature and humidity information? This SE95DP,118 temperature and humidity sensor manufactured by NXP Semiconductors will do just that. It has a digital output. This part has a resolution of 13 bit. This device has a minimum operating supply voltage of 2.8 V and a maximum of 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.