RF Diodes
Rectifiers
SEOA - EIC Semiconductor
Video Transcript
EIC Semiconductor
SEOA
Rectifiers
Diode Switching 50V 1.5A 2-Pin SMA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 150
Maximum Diode Capacitance (pF)
1.5@Ta=55C
Supplier Temperature Grade
1.1
Maximum RMS Reverse Voltage (V)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: