유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Micro Miniature |
Actuator Style | Narrow Button |
Pole Throw Configuration | SPDT |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 0.01 |
Maximum DC Voltage Rating (V) | 24 |
Maximum Power Rating (VA) | 0.24 |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | >=10000 |
Maximum Contact Resistance (mOhm) | <=50 |
Electrical Life (Cycles) | >=500000 |
Operating Force (N) | 1.5 |
Operating Speed | 400mm/s |
Bounce Time (ms) | <=2.5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Pitch (mm) | 5.08 |
Body Orientation | Straight |
Contact Material | Gold |
Total Travel (mm) | <=3 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Row Spacing (mm) | 7.62 |
Actuator Length (mm) | 6.3 |
Product Length (mm) | 17.5 |
Product Depth (mm) | 12.3 |
Product Height (mm) | 14.3 |