Connector Other
RF Connectors
SF2993-6001 - Amphenol SV Microwave
Video Transcript
Amphenol SV Microwave
SF2993-6001
Connector RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST PL/PL Gold Over Nickel Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.10
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
PL/PL
Body Orientation
Straight
Contact Gender
PIN/PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.12
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Weight (g)
N/A
Product Diameter (mm)
N/A
Product Length (mm)
23.01
Product Depth (mm)
7.92
Product Height (mm)
N/A
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
14 주
Price:
$40.78
1+
$40.78
250+
$33.17
500+
$31.69
1000+
$30.27