Memory Cards
Flash Cards
SFCA120GH3AA2TO-I-OC-22P-STD - Swissbit
Video Transcript
Swissbit
SFCA120GH3AA2TO-I-OC-22P-STD
Flash Cards
Flash Card 120G-byte 3.3V CFast
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8523.59.00.00
Card
CFast
Chip Density (byte)
120G
Programmability
Yes
Interface Type
SATA
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Socket
Package Height
3.6 mm
Package Width
36.4 mm
Package Length
42.8 mm
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 14
Quote
Manufacturer Lead Time:
20 주
Price:
$264.74
14+
$264.74
25+
$263.05
50+
$261.72