유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8523.59.00.00 |
Automotive | No |
PPAP | No |
Card | CompactFlash |
Chip Density (byte) | 1G |
Programmability | Yes |
Interface Type | ATA/IDE |
Minimum Operating Supply Voltage (V) | 2.97|4.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 3.63|5.5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Mounting | Socket |
Package Height | 3.93 |
Package Width | 36.4 |
Package Length | 42.8 |
PCB changed | 50 |
Pin Count | 50 |