OSRAM Opto SemiconductorsSFH 5711-2/3-ZAmbient Light Sensors
Light to Current Ambient Light Sensor 5V 4-Pin Chip LED Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Light to Current | |
555 | |
100000 | |
30000 | |
2.3 | |
5 | |
5.5 | |
0.0001 | |
-40 | |
100 | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 2.95(Max) |
Package Length | 2.35(Max) |
PCB changed | 4 |
Standard Package Name | Chip LED |
Supplier Package | Chip LED |
4 |
When used in tandem with a controller, this SFH 5711-2/3-Z ambient light sensor from OSRAM Opto Semiconductors is perfect for automatically adjusting brightness levels of an electronic device. Its maximum power dissipation is 30000 mW. This device has a maximum of 5.5 V. This part has a temperature range of -40 °C to 100 °C. This part's peak wavelength is 555 nm.