유럽 연합 RoHS 명령어 | Compliant with Exemption |
친환경 무연 | Active |
미국 세관 상품 코드 | 8523.51.00.00 |
Automotive | Yes |
PPAP | Unknown |
Capacity (byte) | 16G |
Maximum Read Speed (Mbps) | 4160 |
Maximum Write Speed (Mbps) | 3600 |
Form Factor | mSATA |
Style | Solid State Drive |
Interface Type | SATA |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Product Length (mm) | 22 |
Product Depth (mm) | 60 |
Product Height (mm) | 3.6 |