STMicroelectronicsSG2525ANPWM and Resonant Controllers

Voltage Mode PWM Controller 500mA 400kHz 16-Pin PDIP Tube

The SG2525AN voltage mode PWM controller from STMicroelectronics will help you out when you need to encode messages. Its 2 PWM outputs produce a current of 400(Max) mA. It has a switching frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of -25 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver's maximum duty cycle is 49(Typ) %.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    20 주
    • Price: $0.7499
    1. 1000+$0.7499
    2. 2000+$0.7424
    3. 2500+$0.7349
    4. 3000+$0.7276
    5. 4000+$0.7203
    6. 5000+$0.7131
    7. 10000+$0.7060
    8. 20000+$0.6989
    9. 50000+$0.6919