유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.41.00.20 |
Automotive | No |
PPAP | No |
Type | Dry |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 35.71 |
Coil Resistance (Ohm) | 140 |
Maximum Contact Resistance (mOhm) | 150 |
Insulation Resistance (Ohm) | 10T |
Maximum Pick-Up Voltage | 3.75VDC |
Maximum AC Switching Voltage (V) | 1K |
Maximum DC Switching Voltage (V) | 1K |
Maximum Switching Current (A) | 1 |
Minimum Dropout Voltage | 0.5VDC |
Maximum Carry Current (A) | 2.5 |
Isolation Across Contacts | 4KVDC(Min) |
Isolation Across Coil and Contacts | 4KVDC(Min) |
Maximum Switching Power | 100W |
Operate Time (ms) | 1.1 |
Release Time (ms) | 0.1 |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | Yes |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 4 |
Contact Material | Rhodium |
Relay Construction | Non-Latching |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | SIP |
Packaging | Tube |
Product Length (mm) | 24.13 |
Product Depth (mm) | 6.22 |
Product Height (mm) | 8.13 |
Shielding | Yes |