유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | PSE Controller |
Standard Supported | IEEE802.3af/IEEE802.3at |
Minimum Input Voltage (V) | 45 |
Maximum Input Voltage (V) | 57 |
UVLO Turn-Off Threshold (V) | 42 |
Maximum Current Limit (mA) | 825 |
Typical Inrush Current (mA) | 425 |
Maximum Output Power (W) | 30 |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 11 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 11 |