Silicon LabsSI8641BD-B-IS2Digital Isolators

5 kV 3 Forward & 1 Reverse 4-Channel Isolator

The SI8641BD-B-IS2 by Silicon Labs is an ultra-low-power digital isolator designed for industrial applications such as medical electronics, motor control, and communication systems as well as automotive applications like on-board chargers, battery management systems, charging systems, and hybrid or fully electric vehicles.

The SI8641BD-B-IS2 is UL-recognized, AEC-Q100 certified, and has VDE certification conformity, ensuring that it is suitable and safe in nearly any environment. It features ultra-low-power operation (as low as 1.5mA) and a 60-year life at its rated working voltage, ensuring you a low-cost solution for decades.

A datasheet is only available for this product at this time.