VishaySIC414CD-T1-GE3Special Purpose Voltage Regulators
Buck Regulator with LDO 3V to 28V 28-Pin MLPQ EP T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Buck Regulator with 5V LDO | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Supplier Package | MLPQ EP |
28 |
The SIC414CD-T1-GE3 shunt voltage regulator from Vishay is a highly-efficient device that can maintain a consistent voltage across components within your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 85 °C.