유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Driver Type | High Side|Low Side |
Driver Configuration | Inverting |
Number of Drivers | 1 |
Type | MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 15(Typ) |
Maximum Fall Time (ns) | 20(Typ) |
Maximum Operating Frequency (kHz) | 2000 |
Maximum Propagation Delay Time (ns) | 20(Typ) |
Input Logic Compatibility | 5V |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 20 |
Peak Output Current (A) | 55 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 31 |
Standard Package Name | QFN |
Supplier Package | PowerPAK MLP EP |
Pin Count | 31 |
Lead Shape | No Lead |