VishaySIP32509DT-T1-GE3Power Switches
Power Switch Hi Side 1-OUT 3A 47mOhm Medical 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.1 | |
5.5 | |
-0.3 to 6 | |
1.1 to 5.5 | |
3(Max) | |
0.047 | |
833 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.65 |
Package Length | 3.05 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the high side SIP32509DT-T1-GE3 power switch, developed by Vishay. This charge controller has single output. This charge controller has an input voltage of 1.1 to 5.5 V. This device has a maximum power dissipation of 833 mW. It features 0.047 Ohm switch on resistance. Its maximum power dissipation is 833 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |