유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Programmable Temperature Compensated Clock Oscillator |
Standard Frequency (MHz) | 0.032768 |
Frequency Stability (ppm) | ±5 |
Frequency Aging (ppm/Year) | ±1 (1st) |
Maximum Symmetry (%) | 52 |
Output Level | LVCMOS |
Minimum Operating Supply Voltage (V) | 1.5 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.49(Max) |
Package Width | 0.84 |
Package Length | 1.54 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | CSP |
Pin Count | 4 |
Lead Shape | Ball |