유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Programmable Clock Oscillator |
Standard Frequency (MHz) | 14.7456 |
Frequency Stability (ppm) | ±25 |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 55 |
Output Level | LVCMOS|LVTTL |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
Pin Count | 4 |