Conn 3.5MM Audio Jack RCP 4 POS Solder RA SMD 3 Terminal 1 Port T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | 3.5MM Audio Jack |
Gender | RCP |
Number of Contacts | 4 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 12VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Length (mm) | 10 |
Product Depth (mm) | 14.5 |
Product Height (mm) | 5.1 |
Housing Material | Polyamide 10T |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn 3.5MM Audio Jack RCP 4 POS Solder RA SMD 3 Terminal 1 Port T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | 3.5MM Audio Jack |
Gender | RCP |
Number of Contacts | 4 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 12VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Length (mm) | 10 |
Product Depth (mm) | 14.5 |
Product Height (mm) | 5.1 |
Housing Material | Polyamide 10T |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
제조업체