Hardware
Bumpers and Leveling Elements
SJ6125BK - 3M
Video Transcript
3M
SJ6125BK
Bumpers and Leveling Elements
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 15.9mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
3926.90.99.89
Automotive
No
PPAP
No
Type
Bumper
Material
Polyurethane
Color
Black
Shape
Cylindrical
Outside Diameter (Metric) (mm)
15.9
Outside Diameter (Imperial) (in)
0.625
Product Height (Metric) (mm)
6.35
Product Height (Imperial) (in)
0.25
Durometer
70A
Mounting
Adhesive Mount
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
52
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
1 주
Price: