유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 950 |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 1100 |
Typical DC Sparkover Voltage @ 100V/s (V) | 500 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 20 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1.5 |
Typical Impulse Life @ 10/1000us (Times) | 300 |
Number of Electrodes | 3 |
Termination Style | Radial |
Terminal Pitch (mm) | 4.4 |
Number of Terminals | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tray |
Lead Diameter (mm) | 1 |
Product Length (mm) | 12.4 |
Product Depth (mm) | 9 |
Product Height (mm) | 12.4 |
Failsafe Protection | Yes |
Wire Form | Shaped |
Mounting | Through Hole |