유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A991a.2. |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Family Name | OPTIGA™ TPM |
Instruction Set Architecture | CISC |
Maximum CPU Frequency (MHz) | 33 |
Maximum Clock Rate (MHz) | 33 |
Data Bus Width (bit) | 16 |
Program Memory Size | 7KB |
Programmability | Yes |
Interface Type | LPC |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |