SamtecSLW-104-01-G-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This socket strip SLW-104-01-G-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 50 VAC. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 4.57 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. SLW-104-01-G-S is housed in black polyester. It uses the solder termination method.
EDA / CAD Models |