JST Mfg. Co., Ltd.SM03B-PASS-1-TBT (LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder RA Side Entry SMD T/R
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. JST Corporation's shrouded SM03B-PASS-1-TBT (LF)(SN) header connector helps protect your equipment from accidental shortages. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. SM03B-PASS-1-TBT (LF)(SN) is housed in ivory polyamide 6t. This product is 5.7 mm tall.
EDA / CAD Models |