JST Mfg. Co., Ltd.SM03B-SRSS-TB(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than the shrouded SM03B-SRSS-TB (LF)(SN) header connector from JST Corporation, a great tool to use when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 1 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 5 mm long, 2.9 mm tall and 4.95 mm deep. SM03B-SRSS-TB (LF)(SN) is housed in ivory polyamide.
EDA / CAD Models |