유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
미국 세관 상품 코드 | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 250 |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 150 |
Power Rating (W) | 0.3 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 145 |
Temperature Coefficient (ppm/°C) | ±10 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 3.8 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Rectangular |
Product Length (mm) | 7.6 |
Product Depth (mm) | 2.6 |
Product Height (mm) | 8.1 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 25 |
Length Tolerance (mm) | ±0.25 |
Depth Tolerance (mm) | ±0.25 |
Mounting | Through Hole |