ProTek DevicesSM1605C-LFESD Suppressors
ESD Suppressor Octal Bi-Dir 5V 500W 16-Pin SOIC
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with ProTek Devices' SM1605C-LF TVS diode. This device's maximum clamping voltage is 13.5 V and minimum breakdown voltage is 6 V. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.