Speakers
SM180808-1 - DB Unlimited
Video Transcript
Reduced Price
DB Unlimited
SM180808-1
Speakers
Speakers 850Hz 89dBA 8Ohm Oval Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8518.29.80.00
Resonant Frequency (Hz)
850
Frequency Range (Hz)
200 to 10000
Sound Pressure (dBA)
89
Impedance (Ohm)
8
Shape
Oval
Termination Method
Solder Pad
Cone Material
Mylar
Housing Material
LCP
Product Weight (g)
1.3
Product Length (mm)
18
Product Depth (mm)
13
Product Height (mm)
3.5
EDA / CAD Models
Import Tariff
May apply to this part
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
미국
Date Code:
1503+
Manufacturer Lead Time:
14 주
Country Of origin:
중국
Price: