구매 최고 구매자
LittelfuseSM24CANB-02HTGESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.02(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This tvs SM24CANB-02HTG ESD protection device from Littelfuse, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 50 V. This ESD diode has a maximum ESD protection device voltage of ±30(Min)@Air Gap/±30(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its capacitance value is 30(Typ) pF. It is made in a dual configuration.
EDA / CAD Models |