Speakers
SM270908-1 - DB Unlimited
Video Transcript
DB Unlimited
SM270908-1
Speakers
Speakers 950Hz 93dBA 8Ohm Round Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8518.29.80.00
Resonant Frequency (Hz)
950
Frequency Range (Hz)
950 to 20000
Sound Pressure (dBA)
93
Impedance (Ohm)
8
Shape
Round
Termination Method
Solder Pad
Cone Material
Mylar
Housing Material
PBT
Product Weight (g)
6.4
Product Diameter (mm)
27
Product Height (mm)
6.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
12 주
Price:
$1.60
100+
$1.60