Micro Commercial ComponentsSMA6J11CA-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 11V 600W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
12.2 | |
18.2 | |
11 | |
33 | |
1 | |
1 | |
600(Min) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |