Diodes IncorporatedSMBJ8.0A-13-FTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 8V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Get protected with this SMBJ8.0A-13-F TVS diode manufactured from Diodes Zetex. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 13.6 V and minimum breakdown voltage is 8.89 V. Its test current is 1 mA. Its maximum leakage current is 50 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.