์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.25.00.45 |
Automotive | No |
PPAP | No |
Capacitance Value | 0.01uF |
Tolerance | 5% |
Voltage | 100VDC|63VAC |
Dielectric | PPS |
Construction | Flat |
Mounting | Surface Mount |
Size (mm) | 5.7 X 5 X 3 |
Package/Case | 2220 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 5.7 |
Product Depth (mm) | 5 |
Product Height (mm) | 3 |