Micro Commercial ComponentsSMCJ1.5KE62A-TPTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
58.9 | |
85 | |
53 | |
17.9 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMCJ1.5KE62A-TP TVS diode. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 85 V and minimum breakdown voltage is 58.9 V. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.