Micro Commercial ComponentsSMCJ14CA-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMCJ14CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500(Min) W. Its test current is 1 mA. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 주
    • Price: $0.2446
    1. 3000+$0.2446
    2. 6000+$0.2440
    3. 9000+$0.2433
    4. 12000+$0.2426
    5. 15000+$0.2419
    6. 24000+$0.2411
    7. 30000+$0.2404
    8. 45000+$0.2397
    9. 75000+$0.2389