Micro Commercial ComponentsSMCJ48CA-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R

Implement surge protection with this SMCJ48CA-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its peak pulse power dissipation is 1500(Min) W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 주
    • Price: $0.0569
    1. 3000+$0.0569
    2. 6000+$0.0564
    3. 9000+$0.0558
    4. 12000+$0.0552
    5. 15000+$0.0547
    6. 24000+$0.0541
    7. 30000+$0.0536
    8. 45000+$0.0531
    9. 75000+$0.0525