Micro Commercial ComponentsSMCJ8.0CA-TPTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 8V 1.5KW 2-Pin SMC T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMCJ8.0CA-TP TVS diode from Micro Commercial Components is perfect for you. Its maximum leakage current is 100 μA. This device's maximum clamping voltage is 13.6 V and minimum breakdown voltage is 8.9 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500(Min) W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    16 주
    • Price: $0.0551
    1. 3000+$0.0551
    2. 4000+$0.0545
    3. 5000+$0.0540
    4. 6000+$0.0535
    5. 10000+$0.0529
    6. 20000+$0.0524
    7. 25000+$0.0519
    8. 30000+$0.0513
    9. 50000+$0.0508