Micro Commercial ComponentsSMF58A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 58V 200W 2-Pin SOD-123FL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.35(Max) |
Package Width | 1.9(Max) |
Package Length | 3.1(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 | |
Lead Shape | Flat |
Do not risk expensive equipment and machinery from surges with this SMF58A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 103 V and minimum breakdown voltage is 71.1 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 200 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.