STMicroelectronicsSMP100LC-230Thyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 230V 24A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 | |
Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this SMP100LC-230 SCR thyristor from STMicroelectronics, it will take care of surges. This device has a surge current rating of 24. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 230 V, while its repetitive peak reverse voltage is 230 V.
EDA / CAD Models |