EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
275 | |
275 | |
3@2.2A | |
350 | |
61 | |
150(Min) | |
0.005 | |
-40 | |
150 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This SMP3100SCMC SCR thyristor from STMicroelectronics can be used to protect against surges with a faster reaction time. This device has a surge current rating of 61. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.