Speakers
SMS1313-08H04 LF - BeStar Technologies
Video Transcript
BeStar Technologies
SMS1313-08H04 LF
Speakers
Speakers 1000±20%Hz 1W 88±3dBA 8Ohm Square Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
1000±20%
Sound Pressure (dBA)
88±3
Impedance (Ohm)
8
Rated Input Power (W)
0.7
Maximum Input Power (W)
1
Shape
Square
Termination Method
Solder Pad
Packaging
Tape and Reel
Product Length (mm)
13
Product Depth (mm)
13
Product Height (mm)
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 600
Minimum 3000
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: