유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
미국 세관 상품 코드 | 8538.90.60.00 |
Automotive | No |
PPAP | No |
Type | Backshells |
Connector Type | Connector Headers and PCB Receptacles |
Angular Function | 180° |
Body Material | Polyamide 6/6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Style | Hood |
Product Length (mm) | 19.3 |
Add an extra layer for a connection and protection in a cable assembly with this SMS18H1 backshell from Souriau.