입/ 출력 커넥터
Connector Rectangular
SMS3GE53 - SOURIAU
Video Transcript
SOURIAU
SMS3GE53
Connector Rectangular
Conn Rectangular F 3 POS 5.08mm Solder RA Thru-Hole
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
3
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Contact Gender
F
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
2000VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
IP Rating
IP40
Product Length (mm)
30.2
Product Depth (mm)
20.5
Product Height (mm)
6.8
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
16 주
Price:
$8.416
1+
$8.416
500+
$8.132
1000+
$7.771
2500+
$7.601
5000+
$7.470