유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Qikmate |
Gender | RCP |
Number of Contacts | 6 |
Termination Method | Crimp |
Body Orientation | Straight |
Contact Gender | SKT |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 500 |
Less Contact | Yes |
Mounting | Cable Mount |
Your connection between circuits will be strong with this SMS6R4S6 USB connector from Souriau.