STMicroelectronicsSMTPA68Thyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 68V 16A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your electronics and appliances with this SMTPA68 SCR thyristor from STMicroelectronics which has a faster reaction then a surge protector. This device has a surge current rating of 16. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 68 V, while its repetitive peak reverse voltage is 68 V.
EDA / CAD Models |