SwitchcraftSN37A12BConnector Audio and Video
Conn 1/4" Phone Jack F 3 POS 7.62mm Solder RA Thru-Hole 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
3 | |
6 | |
7.62 | |
1 | |
Solder | |
Right Angle | |
15.87 | |
34.08 | |
14.98 | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Through Hole |
Need to connect video and sound in your application? Look no further and use this 1/4\" phone jack SN37A12B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. Its pitch is 7.62 mm. This connector has a single port. It has a female type gender. SN37A12B is housed in thermoplastic. This product is 15.87 mm long, 14.98 mm tall and 34.08 mm deep. Its 6 terminals use the solder termination method.