Texas InstrumentsSN65240PWRG4ESD Suppressors
ESD Suppressor TVS Uni-Dir 6V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
This tvs SN65240PWRG4 ESD protection device from Texas Instruments protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@HBM/2@MM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 35(Typ) pF. It is made in a dual configuration.
EDA / CAD Models |